Print Page
JIC-103C1R2-L252
Thermistor, NTC, Chip, IP68, Double Insulated, 10 kohm, Stainless Steel, NK103C1R2, 2500 mm Leads
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JIC-103C1R2-L252Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33AC3811 |
| Product Range | Thermometrics Type JI & JIC Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
| 5+ | $16.060 |
| 10+ | $15.480 |
| 25+ | $14.780 |
| 50+ | $14.310 |
| 100+ | $13.460 |
| 250+ | $12.140 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JIC-103C1R2-L252Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33AC3811 |
| Product Range | Thermometrics Type JI & JIC Series |
| Technical Datasheet | |
| Thermistor Type | Probe |
| Resistance (25°C) | 10kohm |
| Resistance Tolerance (25°C) | ± 2% |
| Thermistor Mounting | - |
| Product Range | Thermometrics Type JI & JIC Series |
| Thermistor Case Style | - |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| B-Constant | 3977K |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | - |
| Probe Material | Stainless Steel |
| Probe Diameter | 6mm |
| Lead Length | 2.45m |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Thermistor Type | Probe |
|---|---|
| Resistance Tolerance (25°C) | ± 2% |
| Product Range | Thermometrics Type JI & JIC Series |
| NTC Mounting | Free Hanging |
| B-Constant | 3977K |
| NTC Case Size | - |
| Probe Material | Stainless Steel |
| Lead Length | 2.45m |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Thermistor Mounting | - |
| Thermistor Case Style | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | 6mm |
| Operating Temperature Min | -50°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for JIC-103C1R2-L252
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
