Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJNI103C4R2L151SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM5246
Product RangeSMF Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 5+ | $9.700 |
| 10+ | $9.360 |
| 25+ | $8.980 |
| 50+ | $8.710 |
| 100+ | $8.470 |
| 250+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJNI103C4R2L151SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM5246
Product RangeSMF Series
Technical Datasheet
Thermistor TypeFlexi Foam
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeSMF Series
NTC MountingSurface Mount Foam
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length150mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Flexi Foam
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Surface Mount Foam
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
SMF Series
B-Constant
3435K
NTC Case Size
-
Probe Material
-
Lead Length
150mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for JNI103C4R2L151S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
