Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS6862Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 01AC4311 |
| Product Range | JS Series |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.280 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.760 |
| 250+ | $3.570 |
| 500+ | $3.380 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | JS6862Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 01AC4311 |
| Product Range | JS Series |
| Technical Datasheet | |
| Temperature Sensor Type | Surface Temperature Sensor |
| Measured Temperature Min | -30°C |
| Resistance (25°C) | - |
| Measured Temperature Max | 70°C |
| Sensor Mounting | Adhesive |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Product Range | JS Series |
| Temperature Transmitter Output Type | - |
| B-Constant | - |
| Temperature Transmitter Output | - |
| Loop Powered | No |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
JS6862 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.
- 45x45, square
- Foam backing tapes
- Excellent heat transfer
- Long-term stability
- Temperature ranges from -30 to +70°C
- PVC single insulated lead wire
- Voltage withstand 750VAC between the terminals of the connector and the contact tape
- Maximum permissible current is 1mA
- 61.97" length
- Molex 5559 connector
Technical Specifications
| Temperature Sensor Type | Surface Temperature Sensor |
|---|---|
| Resistance (25°C) | - |
| Sensor Mounting | Adhesive |
| Supply Voltage Max | - |
| Temperature Transmitter Output Type | - |
| Temperature Transmitter Output | - |
| Operating Temperature Min | - |
| SVHC | No SVHC (07-Jul-2017) |
| Measured Temperature Min | -30°C |
|---|---|
| Measured Temperature Max | 70°C |
| Supply Voltage Min | - |
| Product Range | JS Series |
| B-Constant | - |
| Loop Powered | No |
| Operating Temperature Max | - |
Technical Docs (1)
Alternatives for JS6862
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
