
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 5+ | $5.560 |
| 10+ | $5.270 |
| 25+ | $4.850 |
| 50+ | $4.470 |
| 100+ | $4.100 |
| 250+ | $3.720 |
Product Information
Product Overview
NKI10NF103C1R5E is a NTC type NKI epoxy coated noise immune thermistor. With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray electromagnetic interference causing self-heating. Thermometrics has developed a noise immune NTC thermistor with an integrated radio frequency (RF) decoupling function, providing protection from electromagnetic interference (EMI) at the component level over a wide frequency range. Typical applications include EV/HEV/PHEV markets, battery temperature sensing, existing automotive - upgrade, drive systems, HVAC and air intake /coolant.
- NTC element-level EMI protection
- Fast time response
- Drop-in upgrade for existing applications
- EMC-tested to GMW3097 / IS011452
- 10nF capacitor
- Epoxy coating
- 10Kohm resistance
Technical Specifications
Bead
Free Hanging
NKI Series
Free Hanging
3977K
-
-
-
155°C
-
10kohm
± 5%
-
Wire Leaded
± 0.75%
-
-
-
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
