Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-10WDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel76R0439RL
Cut Tape76R0439
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $43.240 | $43.24 |
| Total Price | $43.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $43.240 |
| 50+ | $36.930 |
| 100+ | $36.190 |
| 250+ | $35.440 |
| 500+ | $34.710 |
| 1000+ | $33.970 |
| 2500+ | $33.230 |
| 5000+ | $32.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-10WDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel76R0439RL
Cut Tape76R0439
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max10Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Port StyleBarbed
Supply Current1.5mA
Sensor Case / PackageSOIC
Sensor Case StyleSMD
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
10Inch-H2O
Supply Voltage Max
5.25V
Supply Current
1.5mA
Sensor Case Style
SMD
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Operating Pressure Min
-
Supply Voltage Min
4.75V
Port Style
Barbed
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for NPA-500B-10WD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
