Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-001D.Copy
Newark Part No.28AC0119
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $33.820 |
| 500+ | $25.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$3,382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-001D.Copy
Newark Part No.28AC0119
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min1psi
Operating Pressure Max60psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
60psi
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
1psi
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
