Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel95Y3033RL
Cut Tape95Y3033
Product RangeNovaSensor NPA Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.990 | $29.99 |
| Total Price | $29.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 10+ | $26.580 |
| 25+ | $25.470 |
| 50+ | $24.810 |
| 100+ | $24.770 |
| 250+ | $24.720 |
| 500+ | $24.670 |
| 1000+ | $24.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel95Y3033RL
Cut Tape95Y3033
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max2Inch-H2O
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
2Inch-H2O
Supply Voltage Max
5.25V
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
