Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-100GVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T3320
Product RangeNovaSensor NPI-19 Digital I2C Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.850 |
| 5+ | $66.610 |
| 10+ | $65.280 |
| 25+ | $63.940 |
| 50+ | $62.620 |
| 100+ | $61.280 |
| 250+ | $59.950 |
Price for:Each
Minimum: 1
Multiple: 1
$67.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-100GVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T3320
Product RangeNovaSensor NPI-19 Digital I2C Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type-
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating10VDC
Operating Pressure Max100psi
Pressure Port Size-
Port StyleO-Ring Seal
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Digital I2C Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
-
Pressure Measurement Type
Gauge
Operating Pressure Max
100psi
Port Style
O-Ring Seal
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
10VDC
Pressure Port Size
-
Supply Current
-
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Digital I2C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
