Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-5820-97-MSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC3525
Product RangeRL0503 Series
Your Part Number
1,832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.550 |
| 10+ | $2.200 |
| 25+ | $2.090 |
| 50+ | $1.960 |
| 100+ | $1.790 |
| 250+ | $1.740 |
| 500+ | $1.620 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 5
Multiple: 5
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-5820-97-MSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC3525
Product RangeRL0503 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1°C
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeRL0503 Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1°C
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
Product Range
RL0503 Series
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (2)
Alternatives for RL0503-5820-97-MS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
