Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | RL0503-5820-97-MSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96F3308 |
| Product Range | RL0503 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.640 |
| 25+ | $1.600 |
| 50+ | $1.540 |
| 100+ | $1.500 |
| 250+ | $1.460 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | RL0503-5820-97-MSCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96F3308 |
| Product Range | RL0503 Series |
| Technical Datasheet | |
| Thermistor Type | NTC |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | Through Hole |
| Resistance Tolerance (25°C) | ± 1°C |
| Product Range | RL0503 Series |
| NTC Mounting | Free Hanging |
| Thermistor Case Style | - |
| Thermistor Terminals | Wire Leaded |
| B-Constant | - |
| B-Constant Tolerance | - |
| NTC Case Size | - |
| Thermal Time Constant (in Air) | 15s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | 22.35mm |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The RL0503-5820-97-MS is an epoxy-coated NTC (Negative Temperature Coefficient) Disc Thermistor with 0.254mm nickel PTFE insulated lead-wires. The MS series Thermistor is suitable for temperature measurement, control and compensation.
- Solid state temperature sensor
- High sensitivity to changes in temperature
- Excellent mechanical strength
- Suitable for PCB and probe mountings
- 1.4mW/°C Dissipation constant
- 15s Thermal time constant
Applications
Sensing & Instrumentation, Safety, Automation & Process Control, Test & Measurement
Technical Specifications
| Thermistor Type | NTC |
|---|---|
| Thermistor Mounting | Through Hole |
| Product Range | RL0503 Series |
| Thermistor Case Style | - |
| B-Constant | - |
| NTC Case Size | - |
| Probe Material | - |
| Lead Length | 22.35mm |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 1°C |
| NTC Mounting | Free Hanging |
| Thermistor Terminals | Wire Leaded |
| B-Constant Tolerance | - |
| Thermal Time Constant (in Air) | 15s |
| Probe Diameter | - |
| Operating Temperature Min | -50°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for RL0503-5820-97-MS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
