Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-65.6-59-D1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29C9043
Product RangeRL10 Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.880 |
| 25+ | $2.700 |
| 50+ | $2.560 |
| 100+ | $2.380 |
| 250+ | $2.190 |
| 500+ | $1.940 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL1004-65.6-59-D1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29C9043
Product RangeRL10 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 10%
Product RangeRL10 Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3096K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length38mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RL1004-65.6-59-D1
1 Product Found
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
RL10 Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
38mm
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Resistance (25°C)
100ohm
Resistance Tolerance (25°C)
± 10%
Thermistor Case Style
-
B-Constant
3096K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
