Print Page
T3022-1-5K-1-MX
Gas Detection Sensor, Carbon Dioxide, 5000 ppm, 10 %, Non-dispersive Infrared (NDIR), IP65 Rated
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-1-MXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH9155
Product RangeTelaire T3022 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $103.590 |
| 5+ | $98.610 |
| 10+ | $87.390 |
| 25+ | $86.620 |
| 50+ | $85.850 |
| 100+ | $84.320 |
| 250+ | $82.640 |
Price for:Each
Minimum: 1
Multiple: 1
$103.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT3022-1-5K-1-MXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AH9155
Product RangeTelaire T3022 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max5000ppm
Accuracy± 10%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T3022 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
Telaire T3022 Series
Particle Count Max
5000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for T3022-1-5K-1-MX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
