Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T6613-5KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29Y6821 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.410 |
| 5+ | $104.410 |
| 10+ | $101.810 |
| 25+ | $98.120 |
| 50+ | $95.870 |
| 100+ | $94.080 |
Price for:Each
Minimum: 1
Multiple: 1
$111.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T6613-5KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29Y6821 |
| Technical Datasheet | |
| Gas Type | Carbon Dioxide |
| Particle Count Max | 5000ppm |
| Accuracy | ± 5% |
| Sampling Method | Diffusion |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Gas Type | Carbon Dioxide |
|---|---|
| Accuracy | ± 5% |
| Product Range | - |
| Particle Count Max | 5000ppm |
|---|---|
| Sampling Method | Diffusion |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for T6613-5K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
