Print Page
T6713-5K
Gas Detection Sensor, Module, Carbon Dioxide, 5000 ppm, ± 3%, Non-dispersive Infrared (NDIR)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T6713-5KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29Y6838 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.890 |
| 5+ | $57.620 |
| 10+ | $54.100 |
| 25+ | $49.790 |
| 50+ | $47.430 |
| 100+ | $46.490 |
| 250+ | $45.560 |
Price for:Each
Minimum: 1
Multiple: 1
$74.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T6713-5KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29Y6838 |
| Technical Datasheet | |
| Gas Type | Carbon Dioxide |
| Particle Count Max | 5000ppm |
| Accuracy | ± 3% |
| Sampling Method | Non-dispersive Infrared (NDIR) |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Gas Type | Carbon Dioxide |
|---|---|
| Accuracy | ± 3% |
| Product Range | - |
| Particle Count Max | 5000ppm |
|---|---|
| Sampling Method | Non-dispersive Infrared (NDIR) |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for T6713-5K
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
