Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-D-RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8012
Product RangeVentostat T8100 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $357.020 |
| 5+ | $335.370 |
| 10+ | $326.870 |
| 25+ | $317.640 |
Price for:Each
Minimum: 1
Multiple: 1
$357.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT8100-D-RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC8012
Product RangeVentostat T8100 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeVentostat T8100 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 3%
Product Range
Ventostat T8100 Series
Particle Count Max
2000ppm
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
