T9602-3-A-1
Temperature and Humidity Sensor, T9602 Series, IP67, 0% to 100% RH, 2 %, PDM Analogue Output, 3 V

| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T9602-3-A-1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 29Y6840 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $54.420 |
| 5+ | $50.720 |
| 10+ | $49.370 |
| 25+ | $47.690 |
| 50+ | $45.490 |
| 100+ | $45.320 |
| 250+ | $44.420 |
Product Information
| Manufacturer | AMPHENOL ADVANCED SENSORS |
|---|---|
| Manufacturer Part No | T9602-3-A-1Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 29Y6840 |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Humidity Range | 0% to 100% Relative Humidity |
| Supply Voltage Min | - |
| Supply Voltage Max | 3V |
| Sensing Accuracy | 2% |
| Sensor Mounting | Cable |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
T9602-3-A-1 is a humidity and temperature sensor for OEM installation. It is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application. It provides linearized output signals convertible to an analog signal to meet a wider range of customer requirements. It is used in applications such as air conditioning, refrigeration, indoor air quality, vent fans, home appliances, humi/dehumidifiers, process and control instrumentation, medical instruments, handheld devices, weather stations, food Processing, printers, RFIDs.
- Ready to use fully-calibrated and temperature-compensated, water resistant - IP67 certified
- Digital output or pulse density modulated (PDM) output converted to analog
- Low current consumption, reliable in harsh environments, flexible mounting options
- 1m cable length, 3V operating voltage, PDM analog output
- Resolution is 14bit (0.01°C), 750μA typical current consumption
- Accuracy is ±0.5°C, 12 months warranty, 3V operating voltage
- Repeatability is ±0.1°C, cable UL VW-1 certified
- Response time is 116sec, PDM analog output, 1m cable length
- Long term drift is 0.05°C/year (normal condition)
- Operating temperature range from -20°C to 70°C
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Supply Voltage Min | - |
| Sensing Accuracy | 2% |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
| Humidity Range | 0% to 100% Relative Humidity |
|---|---|
| Supply Voltage Max | 3V |
| Sensor Mounting | Cable |
| Operating Temperature Max | 50°C |
| Qualification | - |
Technical Docs (2)
Alternatives for T9602-3-A-1
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
