Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-D-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29Y6842
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.030 |
| 5+ | $52.540 |
| 10+ | $49.400 |
| 25+ | $47.420 |
| 50+ | $47.220 |
| 100+ | $46.220 |
| 250+ | $44.480 |
Price for:Each
Minimum: 1
Multiple: 1
$59.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-D-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29Y6842
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3V
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Alternatives for T9602-3-D-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
