Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC7415
Product RangeTelaire T9602 Series
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.570 |
| 5+ | $61.470 |
| 10+ | $56.380 |
| 25+ | $55.020 |
| 50+ | $52.980 |
| 100+ | $52.300 |
| 250+ | $51.620 |
Price for:Each
Minimum: 1
Multiple: 1
$66.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-DCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC7415
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max3V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
3V
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Alternatives for T9602-3-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
