Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29Y6843
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $49.770 |
| 10+ | $49.210 |
| 25+ | $48.850 |
| 50+ | $47.380 |
| 100+ | $45.680 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29Y6843
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensing Accuracy
2%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
