
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 5+ | $6.240 |
| 10+ | $6.090 |
| 25+ | $5.750 |
| 50+ | $5.530 |
| 100+ | $5.260 |
| 250+ | $5.160 |
Product Information
Product Overview
TSD-10 is a thermometric turbidity sensor. It measures the water's turbidity (amount of suspended particles) in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for turbid water density or an extraneous matter concentration using the refraction of wavelength between a photo transistor and diode. By using an optical transistor and optical diodes, an optical washing. The machine sensor measures the amount of light coming from the light source to the light receiver to calculate water turbidity. Typical application includes detecting the turbidity degree of water, washing machines, dishwashers. Target markets are transportation, industrial, medical, pharmaceutical industries.
- 5VDC (between No #1 and ground) rated voltage, 3.0V ±10% voltage differential
- 30mA max rated current, 100Mohm by 500VDC min insulation resistance
- Operating temperature range from -10°C to 90°C
Technical Specifications
-
-
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for TSD-10
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
