Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTST-10
Newark Part No.18X9860
Technical Datasheet
565 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.420 |
5+ | $3.420 |
10+ | $3.420 |
25+ | $3.420 |
50+ | $3.420 |
100+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTST-10
Newark Part No.18X9860
Technical Datasheet
Particle Type-
Sensor Mounting-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
TST-10 is a turbidity sensor. It measures the turbidity (amount of suspended particles) of the wash water in washing machines and dishwashers. An optical sensor for washing machines is a measuring product for a turbid water density or an extraneous matter concentration using the refraction of wavelength between photo transistor and diode. By using an optical transistor and optical diodes, an optical washing machine sensor measures the amount of light coming from the source of the light to the light receiver, in order to calculate water turbidity. It is used in application like detecting the turbidity degree of water.
- Rated voltage is DC 5V (between no #1 and ground)
- 2.7V ±20% (voltage differential)
- 30mA maximum rated current
- Insulation resistance is 100Mohm minimum by 500VDC
- Operating temperature range from -10°C to 90°C
Technical Specifications
Particle Type
-
Product Range
-
Sensor Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability