Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D370N100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ7171
Product RangeYM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 100+ | $6.210 |
| 250+ | $5.760 |
| 500+ | $5.400 |
| 1000+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D370N100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ7171
Product RangeYM Series
Resistance (25°C)10ohm
Thermistor MountingThrough Hole
Product RangeYM Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max314mA
SVHCNo SVHC (07-Jul-2017)
Trip Current444mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter14.5mm
Qualification-
Technical Specifications
Resistance (25°C)
10ohm
Product Range
YM Series
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
14.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
314mA
Trip Current
444mA
Switching Temperature Max
120°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
