Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-055Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26R3487
Product RangeTri-Start Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.820 |
| 25+ | $4.470 |
| 50+ | $4.240 |
| 100+ | $3.960 |
| 250+ | $3.670 |
| 500+ | $3.510 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-407552-055Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26R3487
Product RangeTri-Start Series
Technical Datasheet
Product RangeTri-Start Series
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact Material-
SVHCTo Be Advised
Product Overview
The 10-407552-055 is a 22-size male through-hole Crimp Contact with gold-plated finish. It is suitable for MIL-DTL-38999 series I, II Tri-Start circular connectors.
- Solder mounting on printed circuit boards
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
Tri-Start Series
Contact Termination Type
Through Hole
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
MIL-DTL-38999, Series I, II Tri-Start Circular Connectors
Contact Material
-
Technical Docs (2)
Alternatives for 10-407552-055
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
