Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M805-001-16M12-26SACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.82AK3763
Product Range2M805 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $302.380 |
| 5+ | $281.950 |
| 10+ | $261.510 |
Price for:Each
Minimum: 1
Multiple: 1
$302.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M805-001-16M12-26SACopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.82AK3763
Product Range2M805 Series
Technical Datasheet
Product Range2M805 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleCable Mount Plug
No. of Contacts26Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement12-26
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
2M805 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Insert Arrangement
12-26
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
26Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
