Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No418-6033-11R0501-10Copy
Newark Part No.63W4589
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No418-6033-11R0501-10Copy
Newark Part No.63W4589
Technical Datasheet
Accessory TypeDust Cap
For Use WithShell Size 11 Circular Connector
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
No SVHC (15-Jun-2015)
For Use With
Shell Size 11 Circular Connector
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
