Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-SWB-E-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN9896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $260.680 |
| 5+ | $245.800 |
| 10+ | $234.730 |
| 25+ | $220.970 |
| 50+ | $206.420 |
Price for:Each
Minimum: 1
Multiple: 1
$260.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBB-SWB-E-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09AN9896
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationCommercial, Industrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingChassis
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
To Be Advised
Ethernet Switch Application
Commercial, Industrial
Ethernet Switch Mounting
Chassis
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991.b.1
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
