Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1410-05P1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AJ1860
Product RangeHermetic Circular Connectors
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 5+ | $38.080 |
| 10+ | $36.930 |
| 25+ | $36.010 |
| 50+ | $34.860 |
| 100+ | $33.950 |
| 250+ | $32.810 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1410-05P1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AJ1860
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleSolder Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10-5
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Product Range
Hermetic Circular Connectors
Circular Connector Shell Style
Solder Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
10-5
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Equivalent Military Specification
MIL-DTL-83723 Series III
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
