Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1708-03P1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AJ1863
Product RangeHermetic Circular Connectors
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.370 |
| 5+ | $39.380 |
| 10+ | $38.190 |
| 25+ | $37.250 |
| 50+ | $36.060 |
| 100+ | $35.120 |
| 250+ | $33.930 |
Price for:Each
Minimum: 1
Multiple: 1
$44.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoBFY-1708-03P1DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AJ1863
Product RangeHermetic Circular Connectors
Technical Datasheet
Product RangeHermetic Circular Connectors
Equivalent Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement8-3
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Product Range
Hermetic Circular Connectors
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
8-3
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Equivalent Military Specification
MIL-DTL-83723 Series III
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
