
Need more?
| Quantity | Price |
|---|---|
| 1+ | $858.410 |
| 5+ | $821.770 |
| 10+ | $795.600 |
| 25+ | $758.960 |
| 50+ | $743.250 |
Product Information
Product Overview
The new Durmalon finish (alternate to cadmium) provides protection against 500 hours dynamic salt spray. Commercial, industrial & military markets are rapidly moving away from restricted materials such as cadmium and hexavalent chromium. These restricted materials are toxic and known carcinogens. Durmalon, like olive-drab cadmium plating (Class W), meets 500 hours of dynamic salt spray, combined with 500 mating cycles and meets specified millivolt drop shell-to-shell conductivity. Additionally, the new durable AP-93 plating for aluminium connectors outperforms cadmium and exceeds 1000 hour salt spray requirements. AP-93 is a conductive finish which meets or exceeds D38999 Cadmium requirements making it an excellent choice for harsh environments. Amphenol Aerospace’s Commercial Class L heavy-duty connectors are commercial equivalent of MIL-DTL-22992 qualified connectors, the largest size cylindrical. Available only in specific configurations defined by MIL-DTL-22992 specification.
- Greatest capacity, current ranges 40 to 200 amps, conductor sizes 6 to 4/0
- Meets 1000 hour salt spray requirement
- Intermateable with cadmium, excellent drop-in replacement for existing connectors
- Heavy electrical loads
- Direct current or single/three phase, 60/400Hz alternating current
- Automatic grounding for safety
- Resistance to the operating environments of heat, moisture, vibration, high impact and immersion
- Double stub coupling threads for faster connections, no cross-threading, easy cleaning
- Left hand accessory thread to minimize cable twisting/wire breakage/accidental connector disassembly
- Gaskets or O rings at appropriate surfaces for perfect weather tight connections
Technical Specifications
Class L Series
Wall Mount Receptacle
Crimp Socket
44-13
Nickel-PTFE
Gold
Environmentally Sealed, Vibration Resistant
MIL-DTL-22992 Series
8Contacts
Threaded
Aluminum Body
-
N
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
