Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NC35PNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AJ1937
Product RangeD38999/27 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $94.410 |
| 5+ | $90.340 |
| 10+ | $88.000 |
| 25+ | $83.920 |
| 50+ | $82.180 |
| 100+ | $79.260 |
Price for:Each
Minimum: 1
Multiple: 1
$94.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/27NC35PNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AJ1937
Product RangeD38999/27 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/27 Series
Circular Connector Shell StyleWeld Mount Receptacle
No. of Contacts22Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingNickel
Contact MaterialFerrous Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Weld Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
13-35
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/27 Series
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Ferrous Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
