
Need more?
| Quantity | Price |
|---|---|
| 1+ | $447.040 |
Product Information
Product Overview
Amphenol Aerospace's new High Voltage 38999 (HV38999) connector line is an expansion of the MIL-DTL-38999 series to provide solutions for next generation aircraft power requirements. Future power distribution architecture is moving toward higher voltages beyond the capabilities of standard connectors. Through insert optimizations these specialty D38999s can safely carry high voltages and large currents at altitude while remaining partial discharge free to extend connector life. Utilizes existing AS39029 type silver plated power contacts including options for increased amperage and various termination styles.
- Meets/exceeds applicable MIL-DTL-38999 specifications due to utilization of common design standards
- Available interlock circuitry utilizes last mate, first break sequence
- All MIL-DTL-38999 shell configurations/finishes available including Dualok high vibration plug
- Accommodates standard MIL-DTL-38999 accessories
- Suitable for harsh environments applications
Applications
Defence, Military & Aerospace
Technical Specifications
High Voltage Series
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
23-59
Electroless Nickel
-
General Duty
MIL-DTL-38999 Series
3Contacts
Threaded
Aluminum Body
-
N
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
