
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 10+ | $2.320 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $2.010 |
| 250+ | $1.820 |
| 500+ | $1.760 |
| 1000+ | $1.560 |
Product Information
Product Overview
The Miniature Cylindrical series Miniature Cylindrical Connector is suitable for demanding environments. This series provides many choices within the range of a medium sized, environmentally resistant cylindrical connector. With three coupling style choices - bayonet, threaded and quick-disconnect - the versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty environmentally resistant requirements, this family of connectors provides a wide range of interconnection solutions. Insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits.
- Five key/keyway design eliminates mismating
- Intermateable with most MIL-C-26500 bayonet coupling connectors
- Recommended operating voltage to 600VAC (rms) at sea level
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Miniature Cylindrical Series
Crimp
24AWG
Gold Plated Contacts
To Be Advised
Pin
20AWG
Amphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Copper Alloy
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
