M39029/5-115
Circular Connector Contact, MIL-C-83723 Series III, Miniature Cylindrical Series, Socket, Crimp

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/5-115Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68X3716 |
| Product Range | Miniature Cylindrical Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.320 |
| 25+ | $2.230 |
| 50+ | $2.120 |
| 100+ | $2.020 |
| 250+ | $1.800 |
| 500+ | $1.710 |
| 1000+ | $1.510 |
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | M39029/5-115Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 68X3716 |
| Product Range | Miniature Cylindrical Series |
| Technical Datasheet | |
| Product Range | Miniature Cylindrical Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| For Use With | Amphenol Matrix MIL-DTL-26482 Series II Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Product Overview
The Miniature Cylindrical series Miniature Cylindrical Connector is suitable for demanding environments. This series provides many choices within the range of a medium sized, environmentally resistant cylindrical connector. With three coupling style choices - bayonet, threaded and quick-disconnect - the versatility of this family makes it increasingly popular for panel mount, box mount and line-to-line applications in aircraft. For general duty environmentally resistant requirements, this family of connectors provides a wide range of interconnection solutions. Insertion and removal of contacts from the rear of the connector assures no damage to the front that might affect the sealing characteristics. Grommets are constructed of tear-resistant elastomer and experience no degradation when exposed to a broad range of fluids. Closed entry socket side of the insert is designed with a lead-in chamfer and a hard face that will accept a pin contact bent within pre-established limits.
- Five key/keyway design eliminates mismating
- Intermateable with most MIL-C-26500 bayonet coupling connectors
- Recommended operating voltage to 600VAC (rms) at sea level
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
| Product Range | Miniature Cylindrical Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Amphenol Matrix MIL-DTL-26482 Series II Circular Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
