Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-348Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48M3785
Product RangeMIL-DTL-38999 Series III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.937 |
| 25+ | $0.878 |
| 50+ | $0.836 |
| 100+ | $0.796 |
| 500+ | $0.710 |
| 1000+ | $0.662 |
| 2500+ | $0.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-348Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48M3785
Product RangeMIL-DTL-38999 Series III
Technical Datasheet
Product RangeMIL-DTL-38999 Series III
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithMIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The M39029/56-348 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors. Socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
MIL-DTL-38999 Series III
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
MIL-DTL-38999 Series III Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for M39029/56-348
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
