Print Page
M39029/58-361
Circular Connector Contact, Size 10, 22M, MIL-DTL-38999 Series II, Pin, Crimp, 22 AWG, 28 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-361Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH8405
Product RangeMIL-DTL-38999 Series II
Your Part Number
2,700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.968 |
| 10+ | $0.835 |
| 25+ | $0.783 |
| 50+ | $0.746 |
| 100+ | $0.710 |
| 500+ | $0.631 |
| 1000+ | $0.586 |
| 2500+ | $0.543 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/58-361Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52AH8405
Product RangeMIL-DTL-38999 Series II
Technical Datasheet
Product RangeMIL-DTL-38999 Series II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
For Use WithAmphenol MIL-DTL-38999 Series II Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-38999 Series II
Contact Termination Type
Crimp
Wire Size AWG Min
28AWG
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Amphenol MIL-DTL-38999 Series II Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
