Print Page
MS27488-22-2
Connector Accessory, Sealing Plug, Amphenol MIL-DTL-38999 Series III Circular Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27488-22-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78X2595 |
| Your Part Number | |
| Technical Datasheet |
104,828 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 25+ | $0.120 |
| 50+ | $0.108 |
| 100+ | $0.098 |
| 500+ | $0.087 |
| 1000+ | $0.081 |
| 5000+ | $0.075 |
| 10000+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS27488-22-2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 78X2595 |
| Technical Datasheet | |
| Accessory Type | Sealing Plug |
| For Use With | Amphenol MIL-DTL-38999 Series III Circular Connectors |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
MS27488-22-2 is a sealing plug.
- 22D contact size
- For use with MIL-DTL-38999 series III connector
Technical Specifications
| Accessory Type | Sealing Plug |
|---|---|
| Product Range | - |
| For Use With | Amphenol MIL-DTL-38999 Series III Circular Connectors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
