Print Page
MS3126F-18-11P
Circular Connector, MIL-DTL-26482 Series I, MS3126 Series, Straight Plug, 11 Contacts, Crimp Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3126F-18-11PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 34H5534 |
| Product Range | MS3126 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $282.730 |
| 5+ | $277.070 |
| 10+ | $271.430 |
| 25+ | $265.770 |
Price for:Each
Minimum: 1
Multiple: 1
$282.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | MS3126F-18-11PCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 34H5534 |
| Product Range | MS3126 Series |
| Technical Datasheet | |
| Military Specification | MIL-DTL-26482 Series I |
| Product Range | MS3126 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 11Contacts |
| Circular Contact Type | Crimp Pin |
| Coupling Style | Bayonet |
| Insert Arrangement | 18-11 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insert Rotation | N |
| Service Class | Environmentally Sealed |
| SVHC | To Be Advised |
Technical Specifications
| Military Specification | MIL-DTL-26482 Series I |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Crimp Pin |
| Insert Arrangement | 18-11 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Gold |
| Service Class | Environmentally Sealed |
| Product Range | MS3126 Series |
|---|---|
| No. of Contacts | 11Contacts |
| Coupling Style | Bayonet |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
