Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3470W12-3SCopy
Manufacturer Standard Lead Time59 weeks
Newark Part No.82AK3652
Product RangeMS3470 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.610 |
| 5+ | $41.390 |
| 10+ | $39.170 |
| 25+ | $38.200 |
| 50+ | $35.320 |
Price for:Each
Minimum: 1
Multiple: 1
$43.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3470W12-3SCopy
Manufacturer Standard Lead Time59 weeks
Newark Part No.82AK3652
Product RangeMS3470 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3470 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement12-3
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion & Fluid Resistant
SVHCTo Be Advised
Product Overview
The MS3470W12-3S from Deutsch is MIL-DTL-26482 series II wall mount receptacle with 3 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- Intermateable with Souriau connectors and MIL-DTL 26482 series II
- 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
- High reliability
- High density connectors
- Operates at extreme temperature range from -55°C to +200°C
- Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
- 500 mating cycles
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
12-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion & Fluid Resistant
Product Range
MS3470 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
