Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AH9428
Product RangeRVPX Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $135.610 |
| 5+ | $130.580 |
| 10+ | $127.970 |
| 25+ | $125.360 |
Price for:Each
Minimum: 1
Multiple: 1
$135.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoRVPX-PE216DM2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91AH9428
Product RangeRVPX Series
Technical Datasheet
Product RangeRVPX Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows16Rows
Row Pitch1.8mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Alternatives for RVPX-PE216DM2
1 Product Found
Product Overview
R-VPX evolution is specifically designed to support the latest high speed protocols while still meeting open VPX requirements. Evolution meets the performance requirements of VITA 46 & 47 while still intermateable with existing VITA 46 backplane connectors. These connectors are optimized for speed and ruggedized for harsh environments in military applications. Supports high speed protocols (PCIe Gen 4 and Gen 5, 1000BASE-KX, 10GBASE-KX4, 100GBASE-KR4, Infiniband SDR/DDR/QDR, serial rapidIO 12.5Gbaud and 25Gbaud.
- R-VPX EVOLUTION 2.0, 16 pos module
- 32Gb/s performance
- 4 point contact system
- Utilize smaller compliant contacts for increase Si performance
- Intermateable with existing/legacy VITA 46 connectors
- 46.30 spec compliant
- 50µinch minimum gold in contact area, tin lead compliant contact termination finish
- 50µnch minimum nickel overall
Technical Specifications
Product Range
RVPX Series
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Header
No. of Rows
16Rows
Contact Material
-
SVHC
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
