10 INCH-D1-4V-MINI
Pressure Sensor, Differential, -10 Inch-H2O, 10 Inch-H2O, 4.5 VDC, 5.5 VDC, SIP

Product Information
Product Overview
10 INCH-D1-4V-MINI is a miniature amplified output pressure sensor. It is based upon a proprietary technology to reduce all output offset or common mode errors. It provides a calibrated amplified output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical instrumentation, environmental controls, HVAC.
- Temperature compensated, calibrated zero and span
- Operating pressure is ±10 in H2O, 4V nominal span
- 200 in H2O proof pressure, 300 in H2O burst pressure
- Offset voltage at zero pressure is 0.25V nominal
- Offset position sensitivity (±1g) is ±5mV nominal
- Span shift (5°C-50°C) is ±1%FSS maximum
- Supply voltage range from +4.5 to +5.5VDC
- Linearity, hysteresis error is 0.05%FSS nominal
- Offset long term drift is ±5mV nominal
- Operating temperature range from -25 to 85°C
Technical Specifications
Differential
10Inch-H2O
5.5VDC
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
-10Inch-H2O
4.5VDC
SIP
Analog
Dual Radial Barbless, Same Side
-
-25°C
MAMP Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate