Print Page
BLC-L01D-D4
Pressure Sensor, Differential, -1 Inch-H2O, 1 Inch-H2O, 6 VDC, SOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L01D-D4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ7989
Product RangeBLC Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.650 |
| 5+ | $27.180 |
| 10+ | $26.250 |
| 25+ | $25.150 |
| 50+ | $24.410 |
| 100+ | $23.700 |
| 250+ | $23.230 |
Price for:Each
Minimum: 1
Multiple: 1
$29.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L01D-D4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ7989
Product RangeBLC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1Inch-H2O
Operating Pressure Max1Inch-H2O
Supply Voltage Min-
Supply Voltage Max6VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1Inch-H2O
Supply Voltage Max
6VDC
No. of Pins
16Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate