BLC-L10D-U2
Pressure Sensor, Gauge, -10 Inch-H2O, 10 Inch-H2O, 900 mV, 1.8 V, SMD, Gull Wing

Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.550 |
| 5+ | $20.590 |
| 10+ | $20.170 |
| 25+ | $19.760 |
| 50+ | $19.350 |
| 100+ | $18.940 |
| 250+ | $18.530 |
Product Information
Product Overview
BLC-L10D-U2 is a BLC series basic low pressure compact sensor. This device provides a high-output signal at a low operating voltage and reduces the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2 Technology itself reduces package stress susceptibility resulting in improved overall long term stability. The technology also vastly improves position sensitivity compared to conventional single-die device. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output is also radiometric to the supply voltage and is operable from 0.9 to 1.8VDC. Applications include medical instrumentation, environmental controls, HVAC, portable/hand-held devices.
- Operating pressure range is ±10 inH2O/2,488.40Pa
- 200 inH2O/49.77kPa proof pressure, 300 inH2O/74.65kPa burst pressure
- Micro power low supply voltage range from (0.9V to 1.8V), differential pressure type
- Improved front to back linearity, less position sensitivity
- Improved warm-up shift distribution
- Typical offset temperature shift is ±30.0µV/°C (0°C-70°C)
- Typical offset warm-up shift is ±30.0µV
- Typical offset position sensitivity (1g) is ±20.0µV
- Operating temperature range from -25°C to 85°C
Technical Specifications
Gauge
10Inch-H2O
1.8V
6Pins
-
Surface Mount
Air, Dry Gas
85°C
-
-10Inch-H2O
900mV
SMD, Gull Wing
Analog
Single Axial Barbless
-
-25°C
BLC Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate