DLVR-F50D-E1ND-C-NI3F
Pressure Sensor, Differential, -0.5 Inch-H2O, 0.5 Inch-H2O, 3.135 VDC, 3.465 VDC, DIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $81.910 |
| 5+ | $75.890 |
| 10+ | $67.680 |
| 25+ | $65.520 |
| 50+ | $64.310 |
| 100+ | $62.300 |
Product Information
Product Overview
DLVR-F50D-E1ND-C-NI3F is a DLVR series low voltage digital output pressure sensor based on All Sensors’ CoBeam²™ technology. It reduces package stress susceptibility, resulting in improved overall long term stability. The technology also vastly improves position sensitivity compared to single die device. The supply voltage options ease integration of the sensor into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, it can enter very low-power modes between readings to minimize load on the power supply. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Applications include medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- Pressure range is ±0.5inH2O, dual port same side port orientation
- Non-barbed lid style, DIP lead type, no coating
- I²C, address 0x28 interface, 3.3V supply voltage, fast speed/fast
- Better than 1.0% accuracy over temperature typical
- Output span is ±6,554 dec count typ (3.3V ±5%, 25°C)
- Offset output at zero diff. pressure is 8,192Dec count typ (3.3V ±5%, 25°C)
- Total error band is ±0.60%Span typ (3.3V ±5%, 25°C)
- Offset position sensitivity (±1g) is ±0.10%FSS typ (3.3V ±5%, 25°C)
- Temperature output resolution is 11bit typ and digital output resolution is 14bit (3.3V ±5%, 25°C)
- Commercial temperature range from 0°C to 70°C
Technical Specifications
Differential
0.5Inch-H2O
3.465VDC
8Pins
-
Through Hole
Air, Dry Gas
85°C
-
-0.5Inch-H2O
3.135VDC
DIP
Digital
Dual Radial Barbless, Same Side
I2C
-25°C
DLVR Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate