ELVH-100G-HANJ-I-N4A4
Pressure Sensor, No Parylene, Gauge, 0 psi, 100 psi, 3.135 VDC, 3.465 VDC, SMD, J-Lead

Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.460 |
| 5+ | $47.220 |
| 10+ | $45.040 |
| 25+ | $43.350 |
| 50+ | $42.570 |
| 100+ | $40.490 |
Product Information
Product Overview
ELVH-100G-HANJ-I-N4A4 is an ELVH series pressure sensor. It is based on All Sensors’ ultra-low pressure CoBeam²™ technology. This innovative sensing element technology provides pressure sensors with best-in class ultra-low pressure sensing which reduces package stress susceptibility, resulting in improved overall long term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with the variety of choices in package combination. The digital interface eases integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. Applications includes medical, respiratory, portable / hand-held equipment, environmental controls/instrumentation, monitoring, HVAC, industrial controls, altimeters, chemical analysis and meteorology.
- Precision ASIC conditioning
- Gauge pressure range from 0 to 100psi
- HANJ package (SMT AN: barbed top port gauge)
- Compensated temperature range from -20⁰C to 85⁰C
- No parylene coating, diagnostics OFF
- I2C output interface
- 10 to 90% of Vsupply transfer function (% of Vs for analog, % of 2^14 counts for digital)
- 3.3VDC supply voltage
- ±0.25%FS accuracy
- Operating temperature range from -25 to 85°C
Technical Specifications
Gauge
100psi
3.465VDC
8Pins
± 0.25%
Surface Mount
Air, Dry Gas
85°C
-
0psi
3.135VDC
SMD, J-Lead
Digital
Single Axial Barbed
I2C
-25°C
ELVH Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate