Print Page
ELVH-MF12D-HRRJ-C-N3A4
PRESSURE SENSOR, DIFF, -12.5 TO 12.5MBAR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-MF12D-HRRJ-C-N3A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4532
Product RangeELVH Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.370 |
| 5+ | $41.720 |
| 10+ | $40.370 |
| 25+ | $38.740 |
| 50+ | $37.630 |
| 100+ | $36.610 |
| 250+ | $35.870 |
Price for:Each
Minimum: 1
Multiple: 1
$45.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-MF12D-HRRJ-C-N3A4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AJ4532
Product RangeELVH Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-12.5mbar
Operating Pressure Max12.5mbar
Supply Voltage Min-
Supply Voltage Max3.3VDC
Port StyleDual Radial Barbed
Sensor Case / PackageSIP
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
12.5mbar
Supply Voltage Max
3.3VDC
Sensor Case / Package
SIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-12.5mbar
Supply Voltage Min
-
Port Style
Dual Radial Barbed
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Single Radial Barbed
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate