Print Page
MLDX-030D-DX01-N
Pressure Sensor, Differential, -30 psi, 30 psi, 0 VDC, 20 VDC, DIP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-030D-DX01-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AJ8241
Product RangeMLDX Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $125.120 |
| 5+ | $109.480 |
| 10+ | $90.710 |
| 25+ | $90.160 |
| 50+ | $87.040 |
| 100+ | $85.290 |
| 250+ | $83.550 |
Price for:Each
Minimum: 1
Multiple: 1
$125.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoMLDX-030D-DX01-NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AJ8241
Product RangeMLDX Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30psi
Operating Pressure Max30psi
Supply Voltage Min0VDC
Supply Voltage Max20VDC
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output Type-
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMLDX Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30psi
Supply Voltage Max
20VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30psi
Supply Voltage Min
0VDC
Sensor Case / Package
DIP
Sensor Output Type
-
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
MLDX Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate