Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8781
Also Known AsTJ0211530000G
Your Part Number
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.528 |
| 25+ | $0.503 |
| 50+ | $0.468 |
| 100+ | $0.448 |
| 500+ | $0.421 |
| 1000+ | $0.391 |
| 5000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8781
Also Known AsTJ0211530000G
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCLead (07-Nov-2024)
Product Overview
The 20020004-C021B01LF is a 2-position green Pluggable Terminal Block with M2 screw contact and contact up side orientation. The 20020004 series plug has UL94V-0 thermoplastic housing and tin plated copper alloy terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Zinc-plated steel screw
- Nickel plated copper alloy clamp
- Robust and solid design
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (07-Nov-2024)
No. of Positions
2Positions
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Alternatives for 20020004-C021B01LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
