Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020007-H061B01LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R3969 |
| Your Part Number | |
| Technical Datasheet |
708 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.400 |
| 25+ | $2.170 |
| 50+ | $1.970 |
| 100+ | $1.930 |
| 250+ | $1.840 |
| 500+ | $1.750 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020007-H061B01LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R3969 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 6Positions |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 2.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Product Overview
The 20020007-H061B01LF is a 6-position Pluggable Terminal Block with 12AWG wire size, thermoplastic resin housing. This terminal block with zinc-plated steel screw, nickel-plated copper alloy clamp and tin-plated copper alloy terminal.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (07-Nov-2024) |
| No. of Positions | 6Positions |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 2.5mm² |
| Rated Current | 12A |
| Product Range | - |
Technical Docs (2)
Alternatives for 20020007-H061B01LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
