Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020107-D101A01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8870
Also Known AsOQ1032500000G
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.776 |
| 25+ | $0.709 |
| 50+ | $0.666 |
| 100+ | $0.629 |
| 500+ | $0.586 |
| 1000+ | $0.548 |
| 2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020107-D101A01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8870
Also Known AsOQ1032500000G
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions10Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (07-Nov-2024)
Alternatives for 20020107-D101A01LF
1 Product Found
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
