Print Page
20020316-G021B01LF
Wire-To-Board Terminal Block, Fixed, 5 mm, 2 Positions, 28 AWG, 12 AWG, 2.5 mm², Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020316-G021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8925
Also Known AsVI0201550000G
Your Part Number
1,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.471 |
| 25+ | $0.415 |
| 50+ | $0.377 |
| 100+ | $0.342 |
| 500+ | $0.274 |
| 1000+ | $0.256 |
| 5000+ | $0.251 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020316-G021B01LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59R8925
Also Known AsVI0201550000G
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (07-Nov-2024)
Product Overview
The 20020316-G021B01LF is a 2-position green Fixed Terminal Block with M3 screw contact and horizontal wire-inlet orientation. The 20020316 series terminal block has UL94V-0 thermoplastic housing and tin plated brass terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Zinc-plated steel screw
- Nickel plated copper alloy clamp
- Robust and solid design
- TMT board attachment mounting
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
Lead (07-Nov-2024)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
